Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6L92T-E/SNVAO

ROHS3Compliant R-PDSO-G8 MCP6L92 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1pA 5V 10000kHz
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6L92T-E/SNVAO.

Microchip

Datasheet40 pages6 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.7
$ 0.723
Stock
48,792
426,082
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
-
7 V/µs
Gain Bandwidth Product
-
10 MHz
Input Offset Voltage (Vos)
-
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
91 dB
Min Supply Voltage
-
2.4 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-06-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2015-06-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP6L92T-E/SNVAO provided by its distributors.

ROHS3Compliant R-PDSO-G8 MCP6L92 Tape & Reel (TR) op amp amplifier circuit 4.9mm 1pA 5V 10000kHz
Linear Op Amps, 10000kHz, 2.4 to 6V, SOIC-8, RoHS
Microchip SCT
IC OPAMP GP 2 CIRCUIT 8SOIC
Dual 10 MHz OP, E temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.