Microchip MCP6569-E/ST

IC COMP QUAD 1.8V OD 14-TSSOP / Comparator General Purpose CMOS, Open-Drain 14-TSSOP
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6569-E/ST.

Upverter

Datasheet46 pages15 years ago

Microchip

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-3.00%

CAD Models

Download Microchip MCP6569-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
$ 1.3
$ 1.3
Stock
172,774
187,840
187,840
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
80 ns
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6564-E/ST
Comparator Quad R-R I/P 5.5V Automotive 14-Pin TSSOP Tube / IC COMP QUAD 1.8V PP 14-TSSOP
MicrochipMCP6564T-E/ST
MCP6564 Series 1.8 V 1 pA 4 MHz Low-Power Push-Pull Output Comparator - TSSOP-14
MicrochipMCP6569T-E/ST
IC COMP QUAD 1.8V OD 14-TSSOP / Comparator General Purpose CMOS, Open-Drain 14-TSSOP
Analog DevicesMAX9094AUD+
360μA Open Drain 35mA 4-Ch 1.8V-5.5V 7mV@5V 250nA@5V General Purpose TSSOP-14 SMD
Analog DevicesMAX9095AUD+
General-Purpose, Low-Voltage, Dual/Quad, Tiny Pack Comparators
Analog DevicesMAX9095AUD+T
360μA Open Drain 35mA 4 1.8V 5.5V 7mV@ 5V 250nA@ 5V currency TSSOP-14 SMD mount,glue mount

Descriptions

Descriptions of Microchip MCP6569-E/ST provided by its distributors.

IC COMP QUAD 1.8V OD 14-TSSOP / Comparator General Purpose CMOS, Open-Drain 14-TSSOP
Analogue Comparator, Quad, Low Power, 4, 34 Ns, 1.8V To 5.5V, Tssop, 14 Rohs Compliant: Yes
Microchip Comparators, TSSOPencapsulation, surface mount, Single power supply, 4passageway
Comparator Quad R-R I/P 5.5V 14-Pin TSSOP Tube
Quad 1.8V Open Drain Comparator, E temp
IC, COMPARATOR, QUAD, 1.8V, 14TSSOP; Comparator Type: Low Power; No. of Comparators: 4 Comparators; Response Time: 34ns; Supply Voltage Range: 1.8V to 5.5V; Comparator Case Style: TSSOP; No. of Pins: 14Pins; IC Output Type: Ope

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6569-EST
  • MCP6569E/ST
  • MCP6569EST