Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6291T-E/OTVAO

Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6291T-E/OTVAO.

Microchip

Datasheet50 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.936
$ 0.517
Stock
103,144
1,461,794
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
-
7 V/µs
Gain Bandwidth Product
-
10 MHz
Input Offset Voltage (Vos)
-
3 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
-
70 dB
Min Supply Voltage
-
2.4 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2044-02-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-02-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6291T-E/OTVAO provided by its distributors.

Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
Linear Op Amps, 10000kHz, 2.4 to 6V, SOT-23-5, RoHS
Microchip SCT
RoHS Compliant R-PDSO-G5 Tape & Reel (TR) Automotive AEC-Q100 op amp buffer circuit 2.95mm 0.005muA 5V 10000kHz
Microchip MCP6291T-E/OTVAO 运算放大器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.