Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6231T-E/OTVAO

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6231T-E/OTVAO.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.27%

Alternate Parts

Price @ 1000
$ 0.46
$ 0.353
Stock
399,666
1,060,244
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
-
0.15 V/µs
Gain Bandwidth Product
-
300 kHz
Input Offset Voltage (Vos)
-
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
61 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-07-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-07-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip MCP6231T-E/OTVAO provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
ROHS3Compliant R-PDSO-G5 MCP6231 Tape & Reel (TR) op amp buffer circuit 2.9mm 1pA 5V 300kHz
1.8V, 200kHz single low-cost, CMOS Op Amplifier on 120K Analog ROM proccess.
Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5
Op Amp Single GP R-R I/O 6V Automotive 5-Pin SOT-23 T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6231T-EOTVAO