Microchip MCP6143-E/P

OP Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6143-E/P.

Upverter

Datasheet38 pages17 years ago

Microchip

SHENGYU ELECTRONICS

Electro Sonic

DigiKey

CAD Models

Download Microchip MCP6143-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.68
Stock
113,886
136,511
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
600 nA
600 nA

Supply Chain

Projected EOL Date2034-11-18
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-11-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6143-I/P
Single Non-unity gain stable u-power CMOS Op Amp. Single w/Chip Select Non-unity
MicrochipMCP6141-I/P
ROHS3Compliant EAR99 MCP6141 Matte Tin (Sn) op amp amplifier circuit 9.27mm 1pA 3mV 100kHz
MicrochipMCP6141-E/P
Non-RoHS Compliant EAR99 MCP6141 Matte Tin (Sn) op amp buffer circuit 5.334mm 0.005muA 3mV 100kHz
onsemiSA5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
onsemiNE5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
STMicroelectronicsTS271ACN
ROHS3Compliant EAR99 TS271 Matte Tin (Sn) op amp amplifier circuit 2.54mm 1pA 5mV 100kHz

Descriptions

Descriptions of Microchip MCP6143-E/P provided by its distributors.

OP Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube
G>10, Single 1.6V 100 khz OP w/ CS, E temp
Linear Op Amps, 100kHz, 1.4 to 6V, PDIP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6143-EP
  • MCP6143E/P
  • MCP6143EP