Microchip MCP6142-E/SN

Microchip MCP6142-E/SN, Dual Op Amp, 100KHZ Rail-rail, 1.4 to 6 V, 8-PIN SOIC
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6142-E/SN.

Upverter

Datasheet38 pages17 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-3.46%

CAD Models

Download Microchip MCP6142-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.901
$ 0.901
Stock
70,413
260,959
260,959
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.024 V/µs
0.024 V/µs
0.024 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
600 nA
-
-

Supply Chain

Projected EOL Date2034-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-04-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6142-I/SN
MCP6142 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-8
MicrochipMCP6142T-I/SN
MCP6142 Series 6 V 100 kHz SMT Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6142T-E/SN
ROHS3Compliant EAR99 MCP6142 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.005muA 3mV 100kHz
STMicroelectronicsTSV632IDT
TSV632 Series 5.5 V 880 kHz SMT Rail to Rail Dual Operational Amplifier - SOIC-8
STMicroelectronicsTSV632IYDT
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLMV722MX/NOPB
Dual, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP6142-E/SN provided by its distributors.

MICROCHIP MCP6142-E/SN, DUAL OP AMP, 100KHZ RAIL-RAIL, 1.4 TO 6 V, 8-PIN SOIC
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
600nA(x2Channels) 24mV/μs 170nV/rtHz 100KHz 60dB shutdown Rail to Rail 20mA 2 2 1.4V 5.5V 3mV 1pA General Purpose SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
IC, OP AMP, 1.4V, DUAL, R-R, 8SOIC; No. of Amplifiers: 2 Amplifier; Bandwidth: 100kHz; Slew Rate: 0.024V/µs; Supply Voltage Range: 1.4V to 6V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6142-ESN
  • MCP6142E/SN
  • MCP6142ESN