Microchip MCP6064T-E/ST

Quad 1.8V 600Khz Op Amp, E Temp 14 Tssop; |Microchip Technology MCP6064T-E/ST
$ 3.035
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6064T-E/ST.

Electro Sonic

Datasheet40 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.36%

CAD Models

Download Microchip MCP6064T-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.035
$ 1.63
$ 1.63
Stock
162,409
108,732
108,732
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.25 V/µs
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
730 kHz
730 kHz
730 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
60 µA
60 µA

Supply Chain

Projected EOL Date2034-05-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6064-E/ST
Op Amp Quad Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube
STMicroelectronicsTS1854IPT
TS185x Series 6V 656 kHz Rail-to-Rail Low Power Operational Amplifier - TSSOP-14
MicrochipMCP6244-E/ST
Microchip MCP6244-E/ST; Quad Op Amp; 0.55MHz CMOS; Rail to Rail; 3V; 5V; 14-Pin TSSOP
MicrochipMCP6244T-E/ST
Ic, operational Amplifier, quad, cmos, tssop; |Microchip Technology MCP6244T-E/ST
Texas InstrumentsTLV2434AIPWR
Quad, 10-V, 500-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLV2434CPW
Quad, 10-V, 500-kHz operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of Microchip MCP6064T-E/ST provided by its distributors.

Quad 1.8V 600Khz Op Amp, E Temp 14 Tssop; |Microchip Technology MCP6064T-E/ST
Op Amp Quad GP R-R I/O 6V Automotive 14-Pin TSSOP T/R
60μA(x2 Channels) 250mV/μs 25nV/rtHz 730KHz 72dB shutdown Rail to Rail 27mA 4 4 1.8V 6V 150μV 1pA CMOS TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6064T-EST