Microchip MCP6041-E/P

Microchip MCP6041-E/P Op Amp, 0.014MHZ Rail-rail, 1.4 to 6 V, 8-PIN PDIP
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6041-E/P.

Microchip

Datasheet48 pages6 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-2.06%

CAD Models

Download Microchip MCP6041-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.66
Stock
79,539
277,599
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
600 nA

Supply Chain

Projected EOL Date2034-07-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP6041-I/P
MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-8LD
MicrochipMCP6043-E/P
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
MicrochipMCP6043-I/P
MICROCHIP MCP6043-I/P OP AMP, 0.014MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN PDIP
onsemiSA5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
onsemiNE5230NG
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsLM301AN/NOPB
ROHS3Compliant EAR99 LM301 Matte Tin (Sn) op amp buffer circuit 9.27mm 0.3muA 9V 1000kHz

Descriptions

Descriptions of Microchip MCP6041-E/P provided by its distributors.

MICROCHIP MCP6041-E/P OP AMP, 0.014MHZ RAIL-RAIL, 1.4 TO 6 V, 8-PIN PDIP
Op Amp Single GP R-R I/O 6V Automotive 8-Pin PDIP Tube
600nA 3mV/μs 170nV/rtHz 14KHz 60dB shutdown Rail to Rail 21mA 1 1 1.4V 6V 3mV 1pA General Purpose PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
IC, OP AMP, 1.4V, SNGL, R-R, 8DIP; No. of Amplifiers: 1 Amplifier; Bandwidth: 14kHz; Slew Rate: 0.003V/µs; Supply Voltage Range: 1.4V to 6V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6041-EP
  • MCP6041E/P
  • MCP6041EP