Microchip MCP6031T-E/OT

Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6031T-E/OT.

SHENGYU ELECTRONICS

Datasheet34 pages18 years ago

Microchip

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-27.80%

CAD Models

Download Microchip MCP6031T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.714
Stock
1,044,404
84,618
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
0.004 V/µs
-
Gain Bandwidth Product
10 kHz
-
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-04-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2008-04-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP6071T-E/OT
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP6061T-E/OT
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP6051T-E/OT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTSU101RILT
TSU101 Series 5.5V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5
Texas InstrumentsLMV721M5/NOPB
Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMP7717MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Microchip MCP6031T-E/OT provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
MCP6031 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Integrated Circuit Operational Amplifier: high-precision; CH:1; 10kHz; 1.8-5.5V; -40+125 deg.C; SMD; SOT23-5
Microchip Precision operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
1pA 1 10kHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO5
OP AMP, 10kHZ, 0.004V/uS, SOT-23-5; No. of Channels: 1Channels; Gain Bandwidth Product: 10kHz; Supply Voltage Range: 1.8V to 5.5V; IC Case / Package: SOT-23; No. of Pins: 5Pins; Amplifier Type: Precision; Input Offset Voltage:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6031T-E/OT.
  • MCP6031T-EOT