Microchip MCP603-E/ST

Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP603-E/ST
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP603-E/ST.

Electro Sonic

Datasheet34 pages18 years ago

Microchip

SHENGYU ELECTRONICS

LCSC

DigiKey

CAD Models

Download Microchip MCP603-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.7
Stock
83,391
91,627
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-09-23
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP601-I/ST
Op Amp Single GP R-R O/P 6V Automotive 8-Pin TSSOP Tube
MicrochipMCP603T-E/ST
Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP603T-E/ST
MicrochipMCP601-E/ST
Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP601-E/ST
STMicroelectronicsTSC102IPT
TSC102 Series 5.5 V 1 MHz High-Side Current Sense Amplifier - TSSOP-8
STMicroelectronicsTS921IPT
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount-TSSOP-8
STMicroelectronicsTSC1021AIYPT
High side current sense amplifier, 300uA, 5.5V, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Microchip MCP603-E/ST provided by its distributors.

Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP603-E/ST
OP Amp Single GP R-R O/P 6V 8-Pin TSSOP Tube
Linear Op Amps, 2800kHz, 2.7 to 6V, TSSOP-8, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP603-EST
  • MCP603E/ST
  • MCP603EST