Microchip MCP601T-I/ST

IC OPAMP GP 1 CIRCUIT 8TSSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
$ 0.565
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP601T-I/ST.

Microchip

Datasheet50 pages3 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP601T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 0.432
$ 0.432
Stock
142,503
143,871
143,871
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
2.3 V/µs
2.3 V/µs
Gain Bandwidth Product
2.8 MHz
2.8 MHz
2.8 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP601-I/ST
Op Amp Single GP R-R O/P 6V Automotive 8-Pin TSSOP Tube
MicrochipMCP603T-E/ST
Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP603T-E/ST
MicrochipMCP601-E/ST
Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP601-E/ST
STMicroelectronicsTS921IPT
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount-TSSOP-8
Texas InstrumentsTLC271CPWR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLC271CPW
Single, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Microchip MCP601T-I/ST provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8TSSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP601T-I/ST
Op Amp Single GP R-R O/P 6V Automotive 8-Pin TSSOP T/R
General Purpose Op Amp, Rail to Rail, 230μA, 2.3V/μs, 29nV/rtHz, 2.8MHz, 75dB, Shutdown, 22mA, 1-Ch, 2.7V-6V, 700μV, 1pA, TSSOP-8, SMD, Adhesive Mount, 3mm × 4.4mm × 1mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP601T-IST