Microchip MCP47FEB02A0-E/ST

DAC 2-CH Resistor-String 8-Bit 8-Pin TSSOP Tube
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP47FEB02A0-E/ST.

Microchip

Datasheet0 pages0 years ago
Datasheet102 pages11 years ago

Inventory History

3 month trend:
-24.60%

CAD Models

Download Microchip MCP47FEB02A0-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 1.222
Stock
75,824
114,938
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Bits
8
8
Settling Time
6 µs
6 µs
Interface
I2C
I2C
Integral Nonlinearity (INL)
0.5 LSB
-
Polarity
Bipolar
-
Number of DAC Channels
2
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2039-12-19
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

DAC 2-CH Resistor-String 10-Bit 8-Pin TSSOP Tube - Rail/Tube
DAC 1-CH Resistor-String 10-Bit 8-Pin TSSOP Tube
DAC 1-CH Resistor-String 12-bit 8-Pin TSSOP Tube
Cirrus LogicCS4345-CZZR
DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP T/R / IC DAC STER 24BIT 192KHZ 10TSSOP
Cirrus LogicCS4348-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Filtered, Stereo, Voltage, Serial
Cirrus LogicCS4345-CZZ
DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube

Descriptions

Descriptions of Microchip MCP47FEB02A0-E/ST provided by its distributors.

DAC 2-CH Resistor-String 8-Bit 8-Pin TSSOP Tube
Avnet Japan
8-bit Non-Volatile Dual Channel DAC with I2C Interface
Tssop Dual Channel, 8-Bit, Nonvolatile, I2c Dac Rohs Compliant: Yes
Digital to Analog Converter, 2 Channels, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 8 Pins, TSSOP
DAC, 8BIT, 3.4MSPS, TSSOP-8; Resolution (Bits): 8bit; Sampling Rate: 3.4MSPS; Data Interface: I2C; Supply Voltage Range: 1.8V to 5.5V; ADC / DAC Case Style: TSSOP; No. of Pins: 8Pins; Input Channel Type: Differential; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP47FEB02-A0-E/ST
  • MCP47FEB02A0-E/ST.
  • MCP47FEB02A0-EST
  • MCP47FEB02A0E/ST
  • MCP47FEB02A0EST