Microchip MCP4651-103E/ST

Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4651-103E/ST.

Microchip

Datasheet102 pages13 years ago

Upverter

element14

Farnell

Inventory History

3 month trend:
-30.01%

CAD Models

Download Microchip MCP4651-103E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 1.404
Stock
238,692
171,398
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-15
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-15
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP T/R
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP T/R
Analog DevicesMAX5387LAUD+
Digital Pot, 10K, Dual, Tssop-14; |Maxim Integrated / Analog Devices MAX5387LAUD+
Analog DevicesMAX5389LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5387LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer

Descriptions

Descriptions of Microchip MCP4651-103E/ST provided by its distributors.

Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Microchip Digital Potentiometer, 10kΩ, 256 Taps, Serial - 2-Wire, I2C Interface, 2-Channel
MCP4651 Mute Selectable Address I2C e3 digital potentiometer 5V 10kOhm 1.05mm 2.5muA
Volatile Digital Potentiometer, 10 Kohm,; |Microchip Technology MCP4651-103E/ST
Digital Potentiometers, 257Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
±20% I2C 1.8V~5.5V 10kΩ TSSOP-14 Digital Potentiometers ROHS
Digital Potentiometer 256POS 10k Ohm Dual 14-Pin TSSOP Tube
Avnet Japan
Digital potentiometer integrated circuits; MICROCHIP; MCP4651-103E/ST; 2-Wire, I2C, Serial; 1.8 V - 5.5 V; Surface Mount; 14
Resistance kOhm = 10 / Number of Pots = 2 / Taps per POT = 257 / Track Taper = Linear / Interfaces = I²C / Temperature Coefficient ppm/°C = 150 / Bandwidth MHz = 1 / Supply Current uA = 600 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 5.1 / Width mm = 4.5 / Height mm = 1 / Reflow Temperature Max. °C = 300

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4651-103EST