Microchip MCP4552-103E/MS

Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4552-103E/MS.

Microchip

Datasheet102 pages13 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.72%

CAD Models

Download Microchip MCP4552-103E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 1.158
Stock
126,332
218,181
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer, ICs Sngl 8B V I2C POT | Microchip Technology Inc. MCP4551T-103E/MS
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 8-Pin MSOP Tube
Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4151T-103E/MS

Descriptions

Descriptions of Microchip MCP4552-103E/MS provided by its distributors.

Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Pot Digital Vol, 10Kohm, Single; |Microchip Technology MCP4552-103E/MS
Rheostat, I²C, Volatile, 10kΩ, ±150ppm/°C, 2.5μA, 1.8V-5.5V, MSOP-8, SMD, 3mm × 3mm × 850μm
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
±20% I2C 10kΩ 1.8V~5.5V MSOP-8 Digital Potentiometers ROHS
IC, DPOT, SINGLE, 8BIT, I2C, 8MSOP; End To End Resistance:10kohm; Track Taper:Linear; No. of Steps:256; Resistance Tolerance:± 20%; Supply Voltage Range:2.7V to 5.5V; Control Interface:I2C, Serial; No. of Pots:Single; Temperature Coefficient:± 150ppm/°C; Potentiometer IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4552; Interface Type:I2C; Memory Type:Volatile; No. of Channels:1; No. of Positions:257; Package / Case:MSOP; Resistance Range Type:Linear; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4552-103EMS