Microchip MCP4361-503E/ML

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin QFN EP Tube
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4361-503E/ML.

SHENGYU ELECTRONICS

Datasheet80 pages16 years ago

Inventory History

3 month trend:
-51.16%

CAD Models

Download Microchip MCP4361-503E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 4.66
Stock
104,711
114,382
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
20
Resistance
50 kΩ
50 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin QFN EP Tube
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive 20-Pin QFN EP Tube
Dig Pot; 50K; SPI; Quad Channel; 7-Bit; Volatile Memory; 20 QFN 4X4mm Tube
Digital Potentiometer 256POS 100KOhm Quad 20-Pin PQFN EP T/R

Descriptions

Descriptions of Microchip MCP4361-503E/ML provided by its distributors.

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin QFN EP Tube
DIG POT; 50K; SPI; QUAD CHANNEL; 8-BIT; NONVOLATILE MEMORY; 20 QFN 4X4MM TUBE
SPI Potentiometer Linear 50kΩ 257 4 1.8V Non-Volatile 5.5V QFN SMD 4mm × 4mm × 880μm ±150ppm/°C
MCP4361 SPI e3 Potentiometer digital potentiometer 0.2kHz 3/5V 50kOhm 950mum
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-20, RoHS
Microchip SCT
±20% SPI 50kΩ 1.8V~5.5V QFN-20 Digital Potentiometers ROHS
7/8-Bit Quad SPI Digital POT with Non-Volatile Memory

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4361-503EML