Microchip MCP4351-103E/ST

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4351-103E/ST.

Master Electronics

Datasheet88 pages16 years ago

Inventory History

3 month trend:
-2.44%

CAD Models

Download Microchip MCP4351-103E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 2.57
Stock
1,469,155
72,981
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-23
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP T/R

Descriptions

Descriptions of Microchip MCP4351-103E/ST provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
IC DGT POT 10KOHM 257TAP 20TSSOP Digital Potentiometer 10k Ohm 4 Circuit 257 Taps SPI Interface 20-TSSOP
DIG POT; 10K, SPI, QUAD CHANNEL, 8-BIT, VOLATILE MEMORY, 20 TSSOP 4.4MM TUBE
Digital Potentiometers, 129Taps, -40 to 125°C, TSSOP-20, RoHS
Microchip SCT
MCP4351 SPI e3 Potentiometer digital potentiometer 1kHz 3/5V 10kOhm 6.5mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4351-103E/ST.
  • MCP4351-103EST