Microchip MCP4331T-104E/ST

IC DGT POT 100KOHM 129TP 20TSSOP Digital Potentiometer 100k Ohm 4 Circuit 129 Taps SPI Interface 20-TSSOP
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4331T-104E/ST.

Electro Sonic

Datasheet88 pages16 years ago

CAD Models

Download Microchip MCP4331T-104E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 1.36
Stock
76,759
61,157
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
100 kΩ
100 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
IC DGT POT 100KOHM 129TP 14TSSOP / 7/8-Bit Single/Dual I2C Digital POT with Volatile Memory
Digital Potentiometer 100kOhm 128POS Volatile Linear Automotive 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip MCP4331T-104E/ST provided by its distributors.

IC DGT POT 100KOHM 129TP 20TSSOP Digital Potentiometer 100k Ohm 4 Circuit 129 Taps SPI Interface 20-TSSOP
DIG POT; 100K, SPI, QUAD CHANNEL, 7-BIT, VOLATILE MEMORY, 20 TSSOP 4.4MM T/R
Digital Potentiometer 128POS 100KOhm Quad 20-Pin TSSOP T/R
Digital Potentiometers, 128Taps, -40 to 125°C, TSSOP-20, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4331T-104EST
  • MCP4331T104E/ST
  • MCP4331T104EST