Microchip MCP4252T-104E/MF

ROHS3Compliant CMOS Matte Tin (Sn) Surface Mount Digital Potentiometer ±20% -40C~125C 1mA 3mm
$ 1.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4252T-104E/MF.

CAD Models

Download Microchip MCP4252T-104E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.768
$ 0.979
Stock
94,883
65,095
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
10
10
Resistance
100 kΩ
100 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-11
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer, ICs Sngl 8B V I2C Rheo | Microchip Technology Inc. MCP4652T-104E/MF
Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4252-104E/MF
Digital Potentiometer 100kOhm 256POS Non-Volatile Automotive 10-Pin DFN EP T/R

Descriptions

Descriptions of Microchip MCP4252T-104E/MF provided by its distributors.

ROHS3Compliant CMOS Matte Tin (Sn) Surface Mount Digital Potentiometer ±20% -40C~125C 1mA 3mm
Digital Potentiometers with SPI Interface Dual 8B V SPI Rheo
100kOhmDigital Potentiometer 256POS Volatile Automotive 10-Pin DFN EP T/R
Digital Potentiometers, 257Taps, -40 to 125°C, DFN-10, RoHS
Microchip SCT
DUAL 8 BIT, VOLATILE LINEAR RHEO W/SPI
IC DGT POT 100KOHM 257TAP 10DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4252T-104-E/MF
  • MCP4252T-104EMF
  • MCP4252T104E/MF
  • MCP4252T104EMF