Microchip MCP4252-104E/MF

Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4252-104E/MF
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4252-104E/MF.

Electro Sonic

Datasheet88 pages17 years ago

CAD Models

Download Microchip MCP4252-104E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.979
$ 1.768
Stock
65,095
94,883
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
10
10
Resistance
100 kΩ
100 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-11
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer, ICs Sngl 8B V I2C Rheo | Microchip Technology Inc. MCP4652T-104E/MF
ROHS3Compliant CMOS Matte Tin (Sn) Surface Mount Digital Potentiometer ±20% -40C~125C 1mA 3mm
Digital Potentiometer 100kOhm 256POS Volatile Automotive 8-Pin DFN EP Tube

Descriptions

Descriptions of Microchip MCP4252-104E/MF provided by its distributors.

Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4252-104E/MF
MCP4252 Series Dual 8-Bit 257 Step SPI 100 kOhm Volatile Digital POT-DFN-10
MCP4252 SPI e3 Lead Free digital potentiometer 0.1kHz 5V 100kOhm 3mm
Digital Potentiometer 256POS 100k Ohm Dual 10-Pin DFN EP Tube
Digital Potentiometers, 257Taps, -40 to 125°C, DFN-10, RoHS
Microchip SCT
Ic, digital Potentiometer, cmos, llcc,10Pin, plastic Rohs Compliant: Yes |Microchip Technology MCP4252-104E/MF
DUAL 8 BIT, VOLATILE LINEAR RHEO W/SPI
IC POT DGTL DUAL 100K RHEO 10DFN
IC DGT POT 100KOHM 257TAP 10DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4252-104EMF