Microchip MCP4251-103E/ML

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 16-Pin QFN EP Tube
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4251-103E/ML.

Electro Sonic

Datasheet88 pages17 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
-39.08%

CAD Models

Download Microchip MCP4251-103E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 1.05
Stock
191,390
139,666
Authorized Distributors
6
6
Case/Package
-
QFN
Number of Pins
16
16
Resistance
10 kΩ
10 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive 16-Pin QFN EP T/R
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R
Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4261-103E/ML

Descriptions

Descriptions of Microchip MCP4251-103E/ML provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive AEC-Q100 16-Pin QFN EP Tube
Digital Pot, 10Kohm, -40 To 125Deg C; |Microchip Technology MCP4251-103E/ML
1mA ±150ppm/°C Linear 10kΩ 257 2 1.8V Volatile 5.5V SPI Potentiometer QFN SMD 4mm × 4mm × 880μm
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-16, RoHS
Microchip SCT
MCP4251 SPI e3 Potentiometer digital potentiometer 1kHz 5V 10kOhm 950mum
DIGITAL POT, 10KOHM, -40 TO 125DEG C; End To End Resistance: 10kohm; No. of Pots: Dual; Control Interface: SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Potentiometer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4251-103EML