What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP4242T-503E/UN

IC DGTL POT 50KOHM 129TAP 10MSOP Digital Potentiometer 50k Ohm 2 Circuit 129 Taps SPI Interface 10-MSOP

$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4242T-503E/UN.

CAD Models

Download Microchip MCP4242T-503E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 1.06
Stock
102,633
78,016
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Resistance
50 kΩ
50 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI, Serial
SPI, Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 50kOhm 128POS Non-Volatile Automotive 10-Pin MSOP Tube
Pot Digital Nv 50Kohm Dual I2C Serial; |Microchip Technology MCP4642-503E/UN
7/8-Bit Single/Dual SPI Digital POT with Volatile Memory | IC DGTL POT 50KOHM 129TAP 10MSOP

Descriptions

Descriptions of Microchip MCP4242T-503E/UN provided by its distributors.

IC DGTL POT 50KOHM 129TAP 10MSOP Digital Potentiometer 50k Ohm 2 Circuit 129 Taps SPI Interface 10-MSOP
Digital Potentiometers, 129Taps, -40 to 125°C, MSOP-10, RoHS
Microchip SCT
Digital Potentiometer 128POS 50k Ohm Dual 10-Pin MSOP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4242T-503-E/UN
  • MCP4242T-503EUN
  • MCP4242T503E/UN
  • MCP4242T503EUN