Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4241T-503E/SL

Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4241T-503E/SL

$ 2.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4241T-503E/SL.

Electro Sonic

Datasheet88 pages17 years ago

CAD Models

Download Microchip MCP4241T-503E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.002
$ 1.08
Stock
88,389
109,424
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
14
14
Resistance
50 kΩ
50 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-27
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC DGTL POT 10KOHM 129TAP 14SOIC / Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
IC DGT POT 100KOHM 129TAP 14SOIC Digital Potentiometer 100k Ohm 2 Circuit 129 Taps SPI Interface 14-SOIC
Digital Potentiometer 10kOhm 256POS Non-Volatile Automotive 14-Pin SOIC N T/R
Digital Potentiometer 10kOhm 256POS Volatile Linear Automotive 14-Pin SOIC N T/R
Analog DevicesAD5222BR1M-REEL7
RoHS Compliant GULL WING INDUSTRIAL Surface Mount Digital Potentiometer 30% -40C 15muA 8.65mm
Analog DevicesAD5222BR10-REEL7
Digital Potentiometer 128POS 10KOhm Dual 14-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MCP4241T-503E/SL provided by its distributors.

Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4241T-503E/SL
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-14, RoHS
Microchip SCT
Digital Potentiometer 128POS 50k Ohm Dual 14-Pin SOIC N T/R
MCP4241 SPI e3 Potentiometer digital potentiometer 0.2kHz 5V 50kOhm 8.65mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4241T-503-E/SL
  • MCP4241T-503ESL
  • MCP4241T503E/SL
  • MCP4241T503ESL