What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP41HV31-104E/ST

7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory

$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41HV31-104E/ST.

Upverter

Technical Drawing3 pages24 years ago

SHENGYU ELECTRONICS

LKR

Microchip

Inventory History

3 month trend:
-1.09%

CAD Models

Download Microchip MCP41HV31-104E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 3.4
Stock
149,330
104,991
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
100 kΩ
-
Number of Taps
128
-
Tolerance
20 %
-
Temperature Coefficient
100 ppm/°C
-
Memory Type
Volatile
-
Interface
SPI
SPI, Serial
Min Supply Voltage
1.8 V
10 V
Max Supply Voltage
36 V
36 V

Supply Chain

Projected EOL Date2039-05-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2013-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometr 100K 256Pos TSSOP14 | Microchip Technology Inc. MCP41HV51-104E/ST
MCP4651: 5.5 V 100 kOhm 8-Bit Dual I2C Digital POT w/Volatile Memory - TSSOP-14
IC DGT POT 100KOHM 129TP 14TSSOP / 7/8-Bit Single/Dual I2C Digital POT with Volatile Memory
Analog DevicesMAX5393NAUD+
27μA ±35ppm/℃ linear 100KΩ 256 2 1.7V Volatile 5.5V SPI Potentiometer TSSOP-14 SMD mount
Analog DevicesMAX5393NAUD+T
Digital Potentiometer 256POS 100KOhm Dual 14-Pin TSSOP T/R
Analog DevicesMAX5389NAUD+
MAX5389 Up/Down (U/D CS) e3 Potentiometer digital potentiometer 0.075kHz 3/5V 100kOhm 950mum

Descriptions

Descriptions of Microchip MCP41HV31-104E/ST provided by its distributors.

7/8 Bit +/- 18V or +/- 36V Digital POT with SPI interface and volatile memory
Digital Potentiometer 100kOhm 128POS Volatile Linear 14-Pin TSSOP Tube
Digital Potentiometers, 127Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
IC, DIG POT, 100KOHMS, 127 TAPS, TSSOP14; End To End Resistance: 100kohm; No. of Pots: Single; Control Interface: SPI; Track Taper: Linear; Resistance Tolerance: ± 20%; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Potent

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41HV31-104E/ST.
  • MCP41HV31-104EST