Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4161T-503E/SN

Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 8-Pin SOIC N T/R
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4161T-503E/SN.

Electro Sonic

Datasheet88 pages17 years ago

Inventory History

3 month trend:
+75.00%

CAD Models

Download Microchip MCP4161T-503E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 0.97
Stock
203,348
125,688
Authorized Distributors
6
6
Case/Package
-
SOIC
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-27
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC DGTL POT 50KOHM 257TAP 8SOIC Digital Potentiometer 50k Ohm 1 Circuit 257 Taps SPI Interface 8-SOIC
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131T-503E/SN
DIGITAL POT, 256 STEPS, SPI, DUAL CHANNEL8 SOIC 3.90MM(.150IN) T/R

Descriptions

Descriptions of Microchip MCP4161T-503E/SN provided by its distributors.

Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 8-Pin SOIC N T/R
IC DGTL POT 50KOHM 257TAP 8SOIC / Digital Potentiometer 50k Ohm 1 Circuit 257 Taps SPI Interface 8-SOIC
Ic, digital Potentiometer, cmos, sop,8Pin, p; |Microchip Technology MCP4161T-503E/SN
Digital Potentiometers, 257Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
MCP4161 SPI e3 Potentiometer digital potentiometer 0.2kHz 5V 50kOhm 4.9mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4161T-503ESN
  • MCP4161T503E/SN
  • MCP4161T503ESN