Microchip MCP4161-502E/P

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4161-502E/P.

element14 APAC

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-0.68%

CAD Models

Download Microchip MCP4161-502E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
7/8-Bit Single/Dual SPI Digital POT with Volatile Memory | IC DGTL POT 5KOHM 257TAP 8DIP
Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 8-Pin PDIP Tube
RenesasX9313WPIZ
10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDIP8
IC POT DIG LOG 32K 100TAP 8DIP / Digital Potentiometer 32k Ohm 1 Circuit 100 Taps Interface 8-PDIP

Descriptions

Descriptions of Microchip MCP4161-502E/P provided by its distributors.

Digital Potentiometer 5kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
IC DGTL POT 5KOHM 257TAP 8DIP / Digital Potentiometer 5k Ohm 1 Circuit 257 Taps SPI Interface 8-PDIP
MCP4161-502E/P, DIGITAL POTENTIOMETER 5KOHMS 257-POS LINEAR SERIAL-SPI 8-PIN PDIP
Digital Potentiometers, 257Taps, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
MCP4161 SPI e3 Potentiometer digital potentiometer 2kHz 5V 5kOhm 4.953mm
Digital Potentiometer, 5Kohm, 257Step, Single, Dip8; End To End Resistance:5Kohm; No. Of Pots:Single; Control Interface:Spi; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Microchip Technology MCP4161-502E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4161-502E/P.
  • MCP4161-502EP