Microchip MCP4142T-502E/MS

Ic, digital Potentiometer, cmos, tssop, 8Pin; |Microchip Technology MCP4142T-502E/MS
$ 1.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4142T-502E/MS.

Electro Sonic

Datasheet88 pages17 years ago

CAD Models

Download Microchip MCP4142T-502E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.508
$ 0.81
Stock
100,684
105,663
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
5 kΩ
5 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Pot Digital Vol, 5Kohm, Single, I2C; |Microchip Technology MCP4532-502E/MS
MCP4531-502E/MS, DIGITAL POTENTIOMETER 5KOHM 129-POS LINEAR SERIAL-I2C 8-PIN MSOP
Digital Potentiometer 5kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Microchip MCP4142T-502E/MS provided by its distributors.

Ic, digital Potentiometer, cmos, tssop,8Pin; |Microchip Technology MCP4142T-502E/MS
Digital Potentiometer 128POS 5k Ohm Single 8-Pin MSOP T/R
DIGITAL POT, 128 STEPS, SPI, SINGLE CHANNEL
IC DGTL POT 5KOHM 129TAP 8MSOP
SINGLE 7 BIT, NON-VOLATILE LINEAR RHEO W/SPI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4142T-502EMS
  • MCP4142T502E/MS
  • MCP4142T502EMS