Microchip MCP4531-502E/MS

MCP4531-502E/MS, Digital Potentiometer 5 Kohm 129-POS Linear SERIAL-I2C 8-PIN MSOP
$ 0.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4531-502E/MS.

Microchip

Datasheet102 pages13 years ago

Upverter

Inventory History

3 month trend:
-1.94%

CAD Models

Download Microchip MCP4531-502E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.641
$ 0.575
Stock
137,357
236,987
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
5 kΩ
5 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile, Volatile
Volatile
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Pot Digital Vol, 5Kohm, Single, I2C; |Microchip Technology MCP4532-502E/MS
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4132T-502E/MS
Digital Potentiometer 5kOhm 129POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MCP4531-502E/MS provided by its distributors.

MCP4531-502E/MS, DIGITAL POTENTIOMETER 5KOHM 129-POS LINEAR SERIAL-I2C 8-PIN MSOP
MCP4531 Selectable Address I2C e3 digital potentiometer 5V 5kOhm 950mum 2.5muA
Digital Potentiometers, 128Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Single, 7Bit, V, I2C, Pot Rohs Compliant: Yes |Microchip MCP4531-502E/MS
DGTL POT, 5K, 128TAPS, 8-MSOP; End To End Resistance:5kohm; Track Taper:Linear; No. of Steps:129; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, I2C; No. of Pots:Single; Temperature Coefficient:50 ppm/°C; Potentiometer IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:4531

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4531-502E/MS.
  • MCP4531-502EMS