Microchip MCP4142T-103E/MS

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4142T-103E/MS
$ 1.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4142T-103E/MS.

Augswan

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-1.73%

CAD Models

Download Microchip MCP4142T-103E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.198
$ 0.81
Stock
240,606
112,145
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-07-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer, ICs Sngl 7B NV I2C POT | Microchip Technology Inc. MCP4541T-103E/MS
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
IC DGTL POT 10KOHM 129TAP 8MSOP / 7/8-Bit Single/Dual I2C Digital POT with Volatile Memory

Descriptions

Descriptions of Microchip MCP4142T-103E/MS provided by its distributors.

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4142T-103E/MS
IC DGTL POT 10KOHM 129TAP 8MSOP / Digital Potentiometer 10k Ohm 1 Circuit 129 Taps SPI Interface 8-MSOP
10kOhmDigital Potentiometer 128POS Non-Volatile Automotive 8-Pin MSOP T/R
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 129 Positions, CMOS, PDSO8
Rheostat, Non-Volatile, SPI, 10kΩ, ±150ppm/°C, 550μA, 1.8V-5.5V, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm
IC DGTL POT 10KOHM 129TAP 8MSOP
SINGLE 7 BIT, NON-VOLATILE LINEAR RHEO W/SPI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4142T-103EMS
  • MCP4142T103E/MS
  • MCP4142T103EMS