Microchip MCP4542-103E/MS

Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4542-103E/MS.

Microchip

Datasheet102 pages13 years ago
Datasheet102 pages13 years ago

Upverter

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.09%

CAD Models

Download Microchip MCP4542-103E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 1.508
Stock
129,915
75,846
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
EEPROM, Non-Volatile, Volatile
Non-Volatile
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-14
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Digital Potentiometer, ICs Sngl 7B NV I2C POT | Microchip Technology Inc. MCP4541T-103E/MS
IC DGTL POT 10KOHM 129TAP 8MSOP / 7/8-Bit Single/Dual I2C Digital POT with Volatile Memory

Descriptions

Descriptions of Microchip MCP4542-103E/MS provided by its distributors.

Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
IC; Digital Pot.; No. Channels; 1; 10 Kohms; 256 Taps; I2C; MSOP-8
Pot Digital Nv 10Kohm Single I2C Serial; |Microchip Technology MCP4542-103E/MS
MCP4542 Selectable Address I2C e3 digital potentiometer 1kHz 5V 10kOhm 950mum
Digital Potentiometers, 256Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
IC, DIGITAL POT 100KOHM, 128, SGL MSOP-8; End To End Resistance:100kohm; Track Taper:Linear; Resistance Tolerance:± 20%; No. of Steps:128; Supply Voltage Range:2.7V to 5.5V; Control Interface:I2C, Serial; No. of Pots:Single
DPOT, SINGLE, 7BIT, I2C, 8MSOP; SVHC:No SVHC (18-Jun-2010); Case Style:MSOP; Base Number:4542; End to End Resistance:10kohm; Interface Type:I2C; Max Supply Voltage:5.5V; Memory Type:Volatile; Min Supply Voltage:2.7V; No. of Channels:1; No. of Pins:8; No. of Positions:129; Operating Temperature Range:-40°C to +125°C; Resistance Range Type:Linear; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4542-103EMS