Microchip MCP4131T-503E/MS

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131T-503E/MS
$ 1.196
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4131T-503E/MS.

Electro Sonic

Datasheet88 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4131T-503E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.196
$ 0.675
Stock
88,416
127,279
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 50kOhm 129POS Volatile Linear Automotive 8-Pin MSOP Tube
Digital Potentiometer 50kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131-503E/MS

Descriptions

Descriptions of Microchip MCP4131T-503E/MS provided by its distributors.

Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4131T-503E/MS
Digital Potentiometers, 129Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 129 Positions, CMOS, PDSO8
SINGLE 7 BIT, VOLATILE LINEAR POT W/SPI
IC DGTL POT 50KOHM 129TAP 8MSOP
IC POT DGTL SNGL 50K SPI 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4131T-503EMS
  • MCP4131T503E/MS
  • MCP4131T503EMS