Microchip MCP4011T-202E/SN

Ic, digital Potentiometer, cmos, sop, 8Pin, p; |Microchip Technology MCP4011T-202E/SN
$ 0.936
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4011T-202E/SN.

Upverter

Datasheet60 pages19 years ago

Microchip

Electro Sonic

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4011T-202E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.936
$ 0.531
Stock
169,766
155,931
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Resistance
2.1 kΩ
2.1 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
50 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire
2-Wire
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
MCP4011 Series 64 Step 2-Wire 10 kOhm Volatile Digital POT Surface Mount -SOIC-8
Low-Cost 64-Step Volatile Digital POT | IC DGTL POT 5KOHM 64TAP 8SOIC

Descriptions

Descriptions of Microchip MCP4011T-202E/SN provided by its distributors.

Ic, digital Potentiometer, cmos, sop,8Pin, p; |Microchip Technology MCP4011T-202E/SN
Digital Potentiometer 64POS 2.1k Ohm Single 8-Pin SOIC N T/R
Digital Potentiometers, 64Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 2.1k,U/Dsingle,6-bit V,POT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4011T-202ESN
  • MCP4011T202E/SN
  • MCP4011T202ESN