Microchip MCP4011-202E/SN

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4011-202E/SN.

LKR

Datasheet60 pages19 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-13.47%

CAD Models

Download Microchip MCP4011-202E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.936
Stock
155,524
145,804
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Resistance
2.1 kΩ
2.1 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
50 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire
2-Wire
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Ic, digital Potentiometer, cmos, sop,8Pin, p; |Microchip Technology MCP4011T-202E/SN
MCP4011 Series 64 Step 2-Wire 10 kOhm Volatile Digital POT Surface Mount -SOIC-8
Low-Cost 64-Step Volatile Digital POT | IC DGTL POT 5KOHM 64TAP 8SOIC
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 100 kΩ
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 50 kΩ

Descriptions

Descriptions of Microchip MCP4011-202E/SN provided by its distributors.

Digital Potentiometer 2.1kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Digital Potentiometer 64POS 2.1k Ohm Single 8-Pin SOIC N Tube
Avnet Japan
MCP4011-202E/SN; Digi Potentiometer 2.1kOhm 64-Pos Linear Serial-2Wire 8-Pin SOIC
IC DGTL POT 2.1KOHM 64TAP 8SOIC / Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-SOIC
Digital Potentiometers, 64Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 2.1k,U/Dsingle,6-bit V,POT
±20% Up/Down(U/D,CS) 1.8V~5.5V 2.1kΩ SOP-8 Digital Potentiometers ROHS
Potentiometer, Digital, 2.1kΩ, 64-Pos, 1-Ch, 1.8V~5.5V, Volatile, Up/Down (U/D), CS, SOIC-8, SMD Mount, 4.9mm × 3.9mm × 1.25mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4011-202E/SN.
  • MCP4011-202ESN