Microchip MCP4011-103E/MS

Low-Cost 64-Step Volatile Digital POT | IC DGTL POT 10KOHM 64TAP 8MSOP
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4011-103E/MS.

Electro Sonic

Datasheet60 pages19 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-10.67%

CAD Models

Download Microchip MCP4011-103E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.645
Stock
208,298
258,865
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
50 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire
2-Wire
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive 8-Pin MSOP T/R
7/8-Bit Single/Dual I2C Digital POT with Volatile Memory | IC DGTL POT 10KOHM 257TAP 8MSOP
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Analog DevicesAD5220BRM10-REEL7
10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 128 POSITIONS PDSO8
Digital Potentiometer 10kOhm 32POS Volatile Linear 8-Pin MSOP T/R
Non-RoHS Compliant Surface Mount MSOP Non-Volatile Digital Potentiometer 20% -40C 10kOhm

Descriptions

Descriptions of Microchip MCP4011-103E/MS provided by its distributors.

Low-Cost 64-Step Volatile Digital POT | IC DGTL POT 10KOHM 64TAP 8MSOP
Digital Potentiometer 10kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
±20% Up/Down(U/D,CS) 10kΩ 1.8V~5.5V MSOP-8 Digital Potentiometers ROHS
MCP4011 Up/Down (U/D CS) e3 Lead Free digital potentiometer 1kHz 5V 10kOhm 950mum
Digital Potentiometers, 64Taps, -40°Cto125°C, MSOP-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 10k,U/D single,6-bit V,POT
MCP4011-103E/MS, DIGI POTENTIOMETER 10KOHM 64-POS LINEAR SERIAL-2WIRE 8-PIN MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4011-103E/MS.
  • MCP4011-103EMS