Microchip MCP3903T-I/SS

Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
$ 11.12
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3903T-I/SS.

Electro Sonic

Datasheet54 pages15 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip MCP3903T-I/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.12
$ 4.42
$ 4.42
Stock
87,932
184,596
184,596
Authorized Distributors
6
6
6
Number of Bits
24
24
24
Number of Channels
6
6
6
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of A/D Converters
6
6
6
Slew Rate
-
-
-

Supply Chain

Projected EOL Date2039-06-28
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-06-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V/5V Automotive 28-Pin SSOP Tube
7KB 2.3V~5.5V PIC 512Byte 32MHz FLASH 24 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsADS7870EA/1K
8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP T/R
Analog DevicesLTC2439-1CGN#PBF
16-Channel Single ADC Delta-Sigma 6.8sps 16-bit Serial 28-Pin SSOP N Tube
Texas InstrumentsADS7870EA/1KG4
Octal Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Microchip MCP3903T-I/SS provided by its distributors.

Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
Six Channel SPI Interface 3.6 V 64 kbps 24-Bit A/D Converter- SSOP-28
Six Channel Energy Meter Front End, Spi; |Microchip Technology MCP3903T-I/SS
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PDSO28
Analog-Front-End, 24bits, 3.6V, SSOP-28, RoHS
Microchip SCT
Six Channel Analog Front End with SPI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3903T-ISS