Microchip MCP3422A1-E/SN

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A1-E/SN.

SHENGYU ELECTRONICS

Datasheet58 pages17 years ago

Inventory History

3 month trend:
+989%

CAD Models

Download Microchip MCP3422A1-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 5.258
Stock
151,658
164,589
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
18
18
Sampling Rate
3.75 sps
3.75 sps
Polarity
-
-
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-06
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes

Descriptions

Descriptions of Microchip MCP3422A1-E/SN provided by its distributors.

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
Sigma-Delta ADC 2.7V~5.5V 3.75sps 18bit 2-Ch I²C Differential SOIC-8 SMD 4.9mm L 1.5mm H
SOIC 18-BIT DELTA-SIGMA ADC, DUAL CHANNEL, 4SPS
MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERTER
ADC, 18BIT, -40 TO 125DEG C; Resolution (Bits): 18bit; Sampling Rate: 3.75SPS; Input Channel Type: Differential; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; ADC / DAC Ca

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3422A1-E/SN.
  • MCP3422A1-ESN
  • MCP3422A1E/SN
  • MCP3422A1E/SN.
  • MCP3422A1ESN