Microchip MCP3302-CI/SL

4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin SOIC N Tube
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3302-CI/SL.

Augswan

Datasheet48 pages15 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-1.26%

CAD Models

Download Microchip MCP3302-CI/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.56
$ 10.26
Stock
107,487
112,416
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
13
13
Sampling Rate
100 ksps
100 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3204-CI/SL
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin SOIC N Tube
IC ADC 12BIT SAR 14SOIC / 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC
MicrochipMCP3302-BI/SL
4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin SOIC N Tube
Texas InstrumentsADC12130CIWMX/NOPB
Dual Channel Single ADC SAR 114ksps 12-bit+Sign Serial 16-Pin SOIC T/R
Texas InstrumentsAMC1204BDWR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC T/R
Texas InstrumentsAMC1204DWR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC T/R

Descriptions

Descriptions of Microchip MCP3302-CI/SL provided by its distributors.

4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin SOIC N Tube
Analog to Digital Converter, 13 bit, SAR, 100 kSPS, Differential, Single Ended, SPI, 4.5 V to 5.5 V
MICROCHIP MCP3302-CI/SL,12-BIT +SIGN SERIAL ADC, DIFFERENTIAL INPUT,14-PIN SOIC
ADC, Successive Approximation, 13-Bit, 1 Func, 4 Channel, Serial Access, PDSO14
Microchip 12-Bit ADC, Dual Channel, SPI Interface, Diff/Single-Ended Input, 14-Pin
Dual Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - SOIC-14
Converters - A/D - System - SAR 13-bit Diff In 2 Chl
Successive Approximation Register, 13bits, 5.5V, 450µA, SOIC-14, RoHS
Microchip SCT
13-bit ADC, Diff inputs, dual channel
IC, 13BIT ADC, DUAL, SMD, SOIC14; Resolution (Bits): 13bit; Sampling Rate: 100kSPS; Input Channel Type: Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 4.5V; Supply Vol

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3302-C/I/SL
  • MCP3302-CI/SL.
  • MCP3302-CISL
  • MCP3302CI/SL
  • MCP3302CISL