Microchip MCP3302-BI/P

4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin PDIP Tube
$ 4.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3302-BI/P.

Augswan

Datasheet48 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download Microchip MCP3302-BI/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3302-CI/P
Quad Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive 14-Pin PDIP Tube
MicrochipMCP3204-BI/P
4 Channel - Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 14-Pin PDIP - Tube
MicrochipMCP3304-CI/P
8-Channel Single ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 16-Pin PDIP - Tube
Analog DevicesAD7811YN
ADC Single SAR 350ksps 10-bit Serial 16-Pin PDIP

Descriptions

Descriptions of Microchip MCP3302-BI/P provided by its distributors.

4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin PDIP Tube
Analog to Digital Converter, 13 bit, SAR, 100 kSPS, Differential, Single Ended, SPI, 4.5 V to 5.5 V
MICROCHIP MCP3302-BI/P, 13 BIT SERIAL ADC, DIFFERENTIAL INPUT, 14-PIN PDIP
Converters - A/D - System - SAR 13-bit Diff In 2 Chl
Successive Approximation Register, 13bits, 5.5V, 450µA, PDIP-14, RoHS
Microchip SCT
13-bit ADC, Diff inputs, dual channel
ADC, 13BIT, 2.7V, 2CH, SPI, 14-DIP; Resolution (Bits): 13bit; Sampling Rate: 100kSPS; Input Channel Type: Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 4.5V; Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3302-BI/P.
  • MCP3302-BIP
  • MCP3302BI/P
  • MCP3302BIP