Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3221A6T-E/OTVAO

GULL WING DUAL Supply SAR Analog to Digital Converter 0.0488% -40C~125C 5.8V 0.0223MHz
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3221A6T-E/OTVAO.

Microchip

Datasheet0 pages0 years ago
Datasheet30 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP3221A6T-E/OTVAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 1.4
Stock
117,964
283,460
Authorized Distributors
1
6
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Bits
-
12
Sampling Rate
-
22.3 ksps
Polarity
-
Unipolar
Interface
-
I2C
Integral Nonlinearity (INL)
-
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2039-12-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2015-12-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP3221A6T-E/OTVAO provided by its distributors.

GULL WING DUAL Supply SAR Analog to Digital Converter 0.0488% -40C~125C 5.8V 0.0223MHz
5V, SINGLE CHANNEL, 12 BIT SERIAL A/D CONVERTER
Successive Approximation Register, 12bits, 5.5V, 250µA, SOT-23-5, RoHS
Microchip SCT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3221A6T-EOTVAO