Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3221A4T-E/OT

IC ADC 12BIT SAR SOT23-5 / 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
$ 1.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3221A4T-E/OT.

Microchip

Datasheet30 pages9 years ago
Datasheet0 pages0 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
+50.41%

CAD Models

Download Microchip MCP3221A4T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 1.49
Stock
266,312
65,230
Authorized Distributors
6
1
Case/Package
-
SOT-23
Number of Pins
5
5
Number of Bits
12
-
Sampling Rate
22.3 ksps
-
Polarity
Unipolar
-
Interface
I2C
-
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-08-29
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

ADC Single SAR 22.3ksps 12-bit Serial 5-Pin SOT-23 T/R
Analog to Digital Converter, 12 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V
1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive AEC-Q100 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MCP3221A4T-E/OT provided by its distributors.

IC ADC 12BIT SAR SOT23-5 / 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive 5-Pin SOT-23 T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO5
5V, SINGLE CHANNEL, 12 BIT SERIAL A/D CONVERTER
2.7V~5.5V 72dB 22.3Ksps 12bit 1-Ch 12-Bit I²C Single-Ended SAR SOT-23-5 SMD
Successive Approximation Register, 12bits, 5.5V, 250µA, SOT-23-5, RoHS
Microchip SCT
12-BIT ADC, I2C, SINGLE CHANNEL5 SOT-23 T/R
ADC, 12BIT, 22.3KSPS, -40 TO 125DEG C; Resolution (Bits): 12bit; Sampling Rate: 22.3kSPS; Input Channel Type: Single Ended; Data Interface: I2C; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; A

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3221A4T-EOT