Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2561FDT-E/MF

e3 MCP2561 Tape & Reel (TR) CANbus interface transceiver 200mV 70mA 37.393021mg 8Mbps
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2561FDT-E/MF.

Microchip

Datasheet32 pages12 years ago
Datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-22.41%

CAD Models

Download Microchip MCP2561FDT-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.98
$ 0.98
Stock
346,924
192,747
192,747
Authorized Distributors
6
6
6
Interface
CAN, LIN
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DFN
DFN
DFN
Max Supply Current
-
70 mA
70 mA

Supply Chain

Projected EOL Date2039-03-24
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-03-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP2562 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver- DFN-8
Can Interf Can Fd Transceiver 8Mbps 4.5V; |Microchip Technology MCP2562FD-H/MF
MCP2562 Series 5.5 V 45 mA High-Speed CAN Flexible Data Rate Transceiver - DFN-8

Descriptions

Descriptions of Microchip MCP2561FDT-E/MF provided by its distributors.

e3 MCP2561 Tape & Reel (TR) CANbus interface transceiver 200mV 70mA 37.393021mg 8Mbps
CAN 8Mbps Normal/Standby 3.3V/5V Automotive 8-Pin DFN EP T/R
IC TRANSCEIVER 1/1 8DFN / 1/1 Transceiver CANbus 8-DFN (3x3)
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, DFN-8, RoHS
Microchip SCT
8Mbps Transceiver DFN-8(3x3) CAN ICs ROHS
CAN TRANSCEIVER, FLEXI DATA, 8MBPS, DFN8;
CAN FLEXIBLE DATA RATE TRANSCEIVER
CAN TRANSCEIVER, FLEXI DATA, 8MBPS, DFN8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: DFN; No. of Pins: 8Pins; Operating Temperat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2561FDT-EMF