Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2544FDT-H/MNY

Can Fd Transceiver 8 Tdfn 2X3X0.8Mm T/R; |Microchip Technology MCP2544FDT-H/MNY
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2544FDT-H/MNY.

Microchip

Datasheet44 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.16%

CAD Models

Download Microchip MCP2544FDT-H/MNY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.758
Stock
192,965
240,263
Authorized Distributors
6
6
Interface
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Projected EOL Date2044-03-07
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-03-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP2544FDT-H/MNY provided by its distributors.

Can Fd Transceiver 8 Tdfn 2X3X0.8Mm T/R; |Microchip Technology MCP2544FDT-H/MNY
CAN 8Mbps Normal/Standby 3.3V/5V Automotive AEC-Q100 8-Pin TDFN EP T/R
IC TRANSCEIVER 1/1 8TDFN / 1/1 Transceiver CANbus 8-TDFN (2x3)
CAN Transceiver, 4.5 to 5.5V, 70mA, -40 to 150C, TDFN-8, RoHS
Microchip SCT
R-PDSO-N8 Tape & Reel (TR) CANbus Nickel/Palladium/Gold (Ni/Pd/Au) interface receiver 200mV 3mm 8Mbps -40C~150C
8Mbps Transceiver DFN-8-EP(2x3) CAN ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2544FDT-HMNY