Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2518FDT-H/SL

IC Can Controller Spi 14SOIC / Can Controller Can 2.0 Spi Interface 14-SOIC
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2518FDT-H/SL.

Microchip

Datasheet0 pages0 years ago

LKR

Electro Sonic

Inventory History

3 month trend:
-10.98%

CAD Models

Download Microchip MCP2518FDT-H/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.6
$ 1.6
Stock
400,012
415,712
415,712
Authorized Distributors
6
6
6
Interface
CAN, SPI
CAN, SPI
CAN, SPI
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Projected EOL Date2044-05-03
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Descriptions

Descriptions of Microchip MCP2518FDT-H/SL provided by its distributors.

IC CAN CONTROLLER SPI 14SOIC / CAN Controller CAN 2.0 SPI Interface 14-SOIC
Tape & Reel (TR) R-PDSO-G14 SPI CAN 2.0 interface controller 2.7V~5.5V 8.65mm 20mA 8MBps
Stand-Alone Low Power Can Fd Controller W/spi Interface Grade0, 14 Soic .150In T/r
CAN Controller, 2.7 to 5.5V, -40 to 150C, SOIC-14, RoHS
Microchip SCT
Audio Amp Speaker 1-CH Mono/2-CH Stereo 420W Class-D 24-Pin HSOP
CAN 8Mbps Standby 3.3V/5V 14-Pin SOIC N T/R
CAN Interface Integrated Circuits; MICROCHIP; MCP2518FDT-H/SL; 2.7 V - 5.5 V; CAN, SPI; 1.75 mm; 15 mA
CAN Controller with Low Power Mode
Microchip CANControllers, 1Transceiver, Maximum data rate8Mbps, SOIC14encapsulation, supportCAN 2.0B, CAN FDstandard, 14Pin
LAN Controller, 1 Channel(s), 1MBps, CMOS, PDSO14
CAN CONTROLLER, AEC-Q100, -40TO125DEG C;
Controller SOP-14 CAN ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2518FDT-HSL