Microchip MCP2515-E/STVAO

CAN Controller, 2.7 to 5.5V, -40 to 125C, TSSOP-20, RoHS
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2515-E/STVAO.

Microchip

Datasheet96 pages5 years ago

Microchip SCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.24
$ 2.03
$ 2.03
Stock
149,592
495,872
495,872
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
CAN, SPI
CAN, SPI
Number of Drivers
-
1
1
Number of Receivers
-
1
1
Data Rate
-
1 Mbps
1 Mbps
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-03
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Descriptions

Descriptions of Microchip MCP2515-E/STVAO provided by its distributors.

CAN Controller, 2.7 to 5.5V, -40 to 125C, TSSOP-20, RoHS
Microchip SCT
TWO-WIRE, STAND ALONE CAN CONTROLLER, 20 TSSOP 4.4MM TUBE
Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO20
IC CANBUS CONTROLLER SPI 20TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2515-ESTVAO
  • MCP2515E/STVAO
  • MCP2515ESTVAO