Microchip MCP2221A-I/SL

MCP2221A Series 5.5V 13mA USB 2.0 I2C UART Protocol Converter with GPIO -SOIC-14
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2221A-I/SL.

Upverter

Technical Drawing3 pages24 years ago

SHENGYU ELECTRONICS

Microchip

Newark

Augswan

Inventory History

3 month trend:
+7.81%

CAD Models

Download Microchip MCP2221A-I/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 2.086
Stock
162,637
141,011
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Mount
-
-
Number of Pins
14
14
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
I2C, UART, USB
I2C, SMBus, UART, USB
Data Rate
12 Mbps
-
Number of Ports
-
1
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
3 V
3 V

Supply Chain

Projected EOL Date2044-04-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-04-05
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Microchip24LC256-I/SN
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 256KBIT 400KHZ 8SOIC
Microchip24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC01B-I/SN
MICROCHIP 24LC01B-I/SN SERIAL EEPROM MEMORY,1KBIT,900NS,2.5 TO 5.5V 8-PIN SOIC

Descriptions

Descriptions of Microchip MCP2221A-I/SL provided by its distributors.

MCP2221A Series 5.5V 13mA USB 2.0 I2C UART Protocol Converter with GPIO -SOIC-14
IC USB TO I2C/UART 14SOIC / USB Bridge, USB to I²C/UART USB 2.0 I²C, UART Interface 14-SOIC
Interface Bridge, USB to I2C/UART Serial Converter, 3 V to 5.5 V, 14 Pins, NSOIC
USB 2.0-to-I2C/UART/SMBus Protocol Converter with GPIO (Master Mode)
Type = USB 2.0 to I²C / UART Converter / USB Standard = 2.0 / Data Rate bps = 64 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 8.65 / Width mm = 3.9 / Height mm = 1.25

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2221A-I/SL.
  • MCP2221A-ISL