Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2221A-I/P

USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin PDIP Tube
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2221A-I/P.

Upverter

Datasheet80 pages6 years ago

Microchip

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-4.23%

CAD Models

Download Microchip MCP2221A-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-04-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip PIC16FSeries microcontroller, PICkernel, 28needle, SPDIPencapsulation, 0CANpassageway
Microchip PIC16LFSeries microcontroller, PICkernel, 20needle, PDIPencapsulation
Microcontroller AT89, 8 Bit MCS51, 24MHZ, Flash 4KB, SRAM 128KB, 2.7-6V, -40+85DEG.C, PDIP20
NXP SemiconductorsMC9S08QG8CPBE
MC9S08QG8CPBE, 8bit S08 Microcontroller, 20MHz, 8 kB Flash, 16-Pin PDIP
NXP SemiconductorsMC9S08SH4CPJ
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 20-Pin PDIP Rail
Analog DevicesDS1337+
RTC HH:MM:SS (12/24 hr) 1.8V-5.5V 2-Wire I2C Serial YY-MM-DD-dd PDIP-8 TH 9.91mm L × 4.45mm H

Descriptions

Descriptions of Microchip MCP2221A-I/P provided by its distributors.

USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin PDIP Tube
Interface Bridge, Usb To I2C/Uart, Dip14; Bridge Type:Usb To I2C/Uart; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Microchip Technology MCP2221A-I/P
Type = USB 2.0 to I²C / UART Converter / USB Standard = 2.0 / Data Rate bps = 64 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 14 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.6 / Width mm = 7.1 / Height mm = 4.9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2221A-IP