Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP2022PT-500E/ST

R-PDSO-G14 MCP2022 Tape & Reel (TR) LINbus interface driver 18V 115muA 140.30179mg -40C~125C
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2022PT-500E/ST.

SHENGYU ELECTRONICS

Datasheet24 pages12 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Microchip MCP2022PT-500E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.45
$ 1.81
Stock
120,165
125,731
Authorized Distributors
6
6
Interface
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
-
Case/Package
TSSOP
TSSOP
Max Supply Current
-
-

Supply Chain

Projected EOL Date2025-02-09
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-02-09
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP2022PT-500E/ST provided by its distributors.

R-PDSO-G14 MCP2022 Tape & Reel (TR) LINbus interface driver 18V 115muA 140.30179mg -40C~125C
IC TRANSCEIVER HALF 1/1 14TSSOP 1/1 Transceiver Half LINbus 14-TSSOP
Lin Transceiver With Vreg And Lin Fallin; |Microchip Technology MCP2022PT-500E/ST
LIN TRANSCEIVER WITH VREG AND LIN FALLING EDGE WAKE
TSSOP-14 Pre-ordered MCUs ROHS
LIN COMPATIBLE DRIVER 5.0V REGULATOR
IC TXRX LIN ON-BOARD VREG 14TSSO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2022PT-500EST
  • MCP2022PT500EST