What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP19115-E/MQ

Dig Enhanced Pwr, Config Synchronous Low-side Pwm CONTROLLER28 QFN 5X5X0.9MMTUBE
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP19115-E/MQ.

Microchip

Datasheet231 pages2 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP19115-E/MQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 10.3
$ 10.3
Stock
122,481
198,718
198,718
Authorized Distributors
6
6
6
Topology
Boost, Cuk, Flyback, SEPIC
Boost, Cuk, Flyback, SEPIC
Boost, Cuk, Flyback, SEPIC
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
No
No
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28

Supply Chain

Projected EOL Date2039-03-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCD7231RTJR
Digital Control Compatible Synchronous Buck Gate Driver 20-Pin WQFN EP T/R
Analog DevicesMAX8643ETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz
Analog DevicesMAX8643AETG+
Switching Regulator, Voltage-mode, 4A, 2200kHz Switching Freq-Max, BICMOS
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:

Descriptions

Descriptions of Microchip MCP19115-E/MQ provided by its distributors.

DIG ENHANCED PWR, CONFIG SYNCHRONOUS LOW-SIDE PWM CONTROLLER28 QFN 5X5X0.9MMTUBE
MCP19115 Boost Cuk Flyback SEPIC Tube Automotive AEC-Q100 DC to DC switching controller 30ns 70.788759mg 12V 31.25kHz~2MHz
Pwm Controller, I2C, 42V, Qfn-28; Power Supply Controller Type:Quasi-Resonant Controller; No. Of Channels:1Channels; Control Mode:Current Mode Control; Supply Voltage Min:4.5V; Supply Voltage Max:42V; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip Technology MCP19115-E/MQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP19115-EMQ
  • MCP19115E/MQ