Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1824ST-1202E/DB

MCP Series 1.2 V 300 uA Fixed Surface Mount Voltage Regulator - SOT-223
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1824ST-1202E/DB.

LKR

Datasheet34 pages18 years ago

Microchip

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-18.55%

CAD Models

Download Microchip MCP1824ST-1202E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-04
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-12-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube / IC REG LDO 5V 0.25A SOT223-3
MCP1703A Series 250 mA 3.3 V Low Quiescent Current LDO Regulator - SOT-223-3
MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT23A-3

Descriptions

Descriptions of Microchip MCP1824ST-1202E/DB provided by its distributors.

MCP Series 1.2 V 300 uA Fixed Surface Mount Voltage Regulator - SOT-223
55dB(100Hz) 220μA positive electrode Fixed 300mA 1 1.2V 2.1V 1.2V 6V 320mV@ 300mA 0.5%(Typ) 0.05(Typ) SOT-223-3 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
MCP1824S Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1.6mm 300mA -40C~125C
IC, LDO REG, 300MA, 1.2V, SOT-223-3; Output Type: Fixed; Input Voltage Min: 2.1V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA
IC, LDO REG, 300MA, 1.2V, SOT-223-3; Primary Input Voltage:6V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:200mV; No. of Pins:3; Output Current:300mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.4%; Base Number:1824; Input Voltage Max:6V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.3A; Output Voltage:1.2V; Output Voltage Max:1.2V; Package / Case:SOT-23; Supply Voltage Max:6V; Supply Voltage Min:2.1V; Termination Type:SMD; Voltage Regulator Type:Low Quiescent Current LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1824ST-1202E/DB.
  • MCP1824ST-1202EDB
  • MCP1824ST1202E/DB
  • MCP1824ST1202EDB