Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1755ST-1802E/DB

LDO Regulator Pos 1.8V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R
$ 1.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1755ST-1802E/DB.

Microchip

Datasheet42 pages5 years ago

Geoflip

Augswan

Inventory History

3 month trend:
+71.79%

CAD Models

Download Microchip MCP1755ST-1802E/DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.217
$ 0.738
Stock
212,581
180,689
Authorized Distributors
6
6
Min Input Voltage
3.6 V
3.6 V
Max Input Voltage
16 V
16 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
1.8 V
1.8 V
Output Current
300 mA
300 mA
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
80 dB
70 dB
Case/Package
-
SOT-223
Number of Pins
3
3

Supply Chain

Projected EOL Date2039-12-26
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2012-12-26
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCP1755S-3302E/DB; LDOVoltage Regulator; 300mA; 3.3V; 3.6 to 16Vin; 3+Tab-Pin SOT-223
MPC1755 Series 300 mA 5 V Fixed Output Surface Mount LDO Regulator - SOT-223
TC1108 Series 300 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - SOT-223

Descriptions

Descriptions of Microchip MCP1755ST-1802E/DB provided by its distributors.

LDO Regulator Pos 1.8V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R
80dB(1kHz) 100μA positive electrode Fixed 300mA 1 1.8V 3.6V 1.8V 16V 500mV@ 300mA 0.1%(Typ) 0.01(Typ) SOT-223-3 SMD mount,glue mount 6.5mm*3.5mm*1.6mm
MCP1755 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 300mV 1.7mm 300mA -40C~125C
IC, LDO VOLT REG, 1.8V, 0.3A, SOT223-3; Output Type: Fixed; Input Voltage Min: 3.6V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 3

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1755ST-1802EDB
  • MCP1755ST1802E/DB
  • MCP1755ST1802EDB