Microchip MCP1754ST-3302E/MB

MCP1754ST-3302E/MB, Single Linearvoltageregulator, 150MA 3.3V, +/-0.4%, 3-PIN SOT-89
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1754ST-3302E/MB.

Upverter

Datasheet42 pages15 years ago

Electro Sonic

Microchip

Augswan

TME

Inventory History

3 month trend:
+9.91%

CAD Models

Download Microchip MCP1754ST-3302E/MB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-08-26
Country of AssemblyChina
Country of FabricationTaiwan
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-08-26
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MCP1703 Series 3.3 V 250 mA Fixed Low Quiescent Current LDO Regulator - SOT-89-3
MCP1703A Series 3.3 V 250 mA Low Quiescent Current LDO Regulator - SOT-89-3
44dB@(100Hz) 250mA Fixed 3.3V Positive 13.2V SOT-89-3 Linear Voltage Regulators (LDO) ROHS
MC78LC00 Series 80 mA 3.3 V Fixed Output SMT LDO Micropower Regulator - SOT-89
STMicroelectronicsLD2981CU33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89
STMicroelectronicsLD2981ABU33TR
LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-89

Descriptions

Descriptions of Microchip MCP1754ST-3302E/MB provided by its distributors.

MCP1754ST-3302E/MB, SINGLE LINEARVOLTAGEREGULATOR,150MA 3.3V,+/-0.4%,3-PIN SOT-89
LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R
MCP1754 Series 3.3 V 150 mA SMT Linear Voltage Regulator IC - SOT-89-3
HI PERF.LDO 3.3V 150mA SOT89 RoHSconf
Ldo, 150Ma, 3.3V, Sot89-3; |Microchip Technology MCP1754ST-3302E/MB
SOT-89-3 Power Management Specialized - PMIC ROHS
16v, High PSRR, 150mA LDO, Vout=3.3V
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PSSO3
芯片, 稳压器, LDO, 150mA, 3.3V, SOT89-3;
IC REG LINEAR 3.3V 150MA SOT89-3
Microchip LDOVoltage regulator chip, 3.3 Voutput, 150mAmaximum output, single output, SOT-89, surface mount, 3needle
LDO, 150MA, 3.3V, SOT89-3; Output Type: Fixed; Input Voltage Min: 3.6V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1754ST-3302-E/MB
  • MCP1754ST-3302EMB
  • MCP1754ST3302E/MB
  • MCP1754ST3302EMB